The RD20S-4/204174A is a flange mount fan with a maximum power dissipation of 400W and an operating frequency of 50/60 Hz. It has a voltage rating of 115V and is designed for use in a variety of applications. The fan has a high airflow rating of 1050CFM and is constructed with a ball bearing type. It is lead free and has a packaging type of bulk.
Ebm-Papst RD20S-4/204174A technical specifications.
| Airflow | 1050CFM |
| Bearing Type | Ball |
| Height | 345mm |
| Lead Free | Lead Free |
| Length | 314mm |
| Max Power Dissipation | 400W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RD20S |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 22lb |
| Width | 292mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RD20S-4/204174A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.