The RD20S-4/210327 is a flange mount fan with an airflow rating of 1600CFM. It operates at a voltage rating of 115V and has a maximum power dissipation of 730W. The fan is designed for use in general applications and is packaged in bulk. It features a ball bearing type and is constructed from lead-free materials.
Ebm-Papst RD20S-4/210327 technical specifications.
| Airflow | 1600CFM |
| Bearing Type | Ball |
| Height | 345mm |
| Lead Free | Lead Free |
| Length | 314mm |
| Max Power Dissipation | 730W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RD20S |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 33lb |
| Width | 378mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RD20S-4/210327 to view detailed technical specifications.
No datasheet is available for this part.