AC Blower Centrifugal Ball Bearing 230V 2000CFM
Ebm-Papst RD25S-4/210311 technical specifications.
| Airflow | 2000CFM |
| Bearing Type | Ball |
| Height | 448mm |
| Lead Free | Lead Free |
| Length | 404mm |
| Max Power Dissipation | 1.1kW |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RD25S |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Weight | 40lb |
| Width | 292mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RD25S-4/210311 to view detailed technical specifications.
No datasheet is available for this part.