
24VDC motorized impeller fan, 100x25mm, delivering 50.6 CFM airflow at 5400 RPM. Features ball bearings for reliable operation and a robust operating temperature range of -4°C to 167°C. Approvals include UL, CSA, and VDE. Mounts via flanges and terminates with leads.
Ebm-Papst REF100-11/14 technical specifications.
| Airflow | 50.6CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | 100 |
| Depth | 24.9mm |
| Diameter | 104mm |
| Height | 24.9mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.5W |
| Mount | Flanges |
| Noise | 66dBA |
| Noise Level | 66 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 5400RPM |
| Series | REF100 |
| Speed | 5400RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.353lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst REF100-11/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
