The RER 133-41/18/2TDLOU is a 48V DC motorized impeller from Ebm-Papst with a nominal speed of 4000 RPM. It features ball bearings and a flange mount design. The impeller operates within a temperature range of -20 to 70 degrees Celsius. It is suitable for applications requiring a maximum airflow of 211.9 cubic meters per hour.
Ebm-Papst RER 133-41/18/2TDLOU technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 57V |
| Category | DC Motorized Impeller |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 211.9CFM |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 133 X 91mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst RER 133-41/18/2TDLOU to view detailed technical specifications.
No datasheet is available for this part.