Ebm-Papst RER 220-44/14/2TDMO technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 16 to 36V |
| Category | DC Motorized Impeller |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 641.2CFM |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst RER 220-44/14/2TDMO to view detailed technical specifications.
No datasheet is available for this part.