
12V DC blower with radial construction, delivering 33.6 CFM airflow at 1800 RPM. Features ball bearings, 100mm diameter, 32mm depth, and flange mounting. Operates up to 60°C with 4W power consumption and 47 dBA noise level. UL, CSA, and VDE approved, lead-free construction.
Ebm-Papst RER100-25/12 technical specifications.
| Airflow | 33.6CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | 100 |
| Depth | 32mm |
| Diameter | 100mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 3.7W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise Level | 47 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1800RPM |
| Series | RER100DC |
| Size | 32mm |
| Speed | 1800RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.4lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER100-25/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
