Ebm-Papst RER101-36/14N/2HHA-20184 technical specifications.
| Bearing Type | Ball |
| Package/Case | Radial |
| Diameter | 101mm |
| Height | 51.7mm |
| Mount | Flanges |
| Noise Level | 69 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RER101 |
| Termination | Leads |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER101-36/14N/2HHA-20184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.