
Radial DC blower, 12V, 4.5W, delivering 64.7 CFM airflow at 2650 RPM. Features ball bearings for durability and a plastic housing with flange mounting. Operates within a temperature range of -22°C to 167°C, with a noise level of 47 dBA. Dimensions include a 125mm diameter, 35mm height, and 138mm length.
Ebm-Papst RER125-19/12N technical specifications.
| Airflow | 64.7CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Diameter | 125mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 138mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 4.5W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise Level | 47 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | RER125N |
| Size | 138mm |
| Speed | 2650RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.705lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER125-19/12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
