Ebm-Papst RER125-19/18N technical specifications.
| Airflow | 64.7CFM |
| Bearing Type | Ball |
| Package/Case | 125 |
| Diameter | 125mm |
| Height | 35mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise Level | 47 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2650RPM |
| Series | RER125N |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 0.705lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER125-19/18N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
