Ebm-Papst RER125-19/56 technical specifications.
| Airflow | 61.2CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Diameter | 125mm |
| Height | 39.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 19W |
| Mount | Flanges |
| Noise | 65dBA |
| Noise Level | 65 dB |
| Operating Frequency | 50 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2600RPM |
| Series | RER125 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 1.1lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER125-19/56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.