Ebm-Papst RER133-41/14/2TDMP technical specifications.
| Airflow | 270.6CFM |
| Bearing Type | Ball |
| Diameter | 133mm |
| Height | 91mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 5000RPM |
| Series | RER133TD |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 2lb |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER133-41/14/2TDMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.