Ebm-Papst RER160-28/56S technical specifications.
| Airflow | 137.7CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Diameter | 160mm |
| Height | 54mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 45W |
| Mount | Flanges |
| Noise | 68dBA |
| Noise Level | 68 dB |
| Operating Frequency | 50 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2800RPM |
| Series | RER160 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 2.2lb |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER160-28/56S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.