
Ebm-Papst RER175-42/18-2TDMLP technical specifications.
| Airflow | 353CFM |
| Bearing Type | Ball |
| Diameter | 175mm |
| Height | 69mm |
| Mount | External |
| Noise (dB) | 73dB |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RER175TD |
| Speed | 3400RPM |
| Termination | Wire Leads |
| Weight | 1.709lb |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER175-42/18-2TDMLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
