Ebm-Papst RER175-42/18/2TDP technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Product Height (mm) | 69 |
| Product Diameter (mm) | 175 |
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 72V |
| Category | DC Motorized Impeller |
| Nominal Speed | 5400r/min |
| Maximum Airflow | 576.8CFM |
| Bearings | Ball |
| Max Operating Temperature | 65°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst RER175-42/18/2TDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.