Ebm-Papst RER190-45/182TDP technical specifications.
| Airflow | 635.7CFM |
| Bearing Type | Ball |
| Max Power Dissipation | 216W |
| Package Quantity | 10 |
| RPM | 4600RPM |
| Series | RER190TD |
| Termination | Wire Leads |
| Weight | 1.8lb |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER190-45/182TDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.