Ebm-Papst RG125-19/12NM technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -30 |
| Width | 40 |
| Length | 180 |
| Speed | 1750 |
| Height | 180 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ebm-Papst RG125-19/12NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.