Ebm-Papst RG125-19/14NM technical specifications.
| Airflow | 35.3CFM |
| Bearing Type | Ball |
| Depth | 180mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 2W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1750RPM |
| Series | RG125N |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.6lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG125-19/14NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.