Ebm-Papst RG128/1300-3612 technical specifications.
| Phase | 1~ |
| Nominal voltage | 230VAC |
| Frequency | 50/60Hz |
| Speed | 7400min-1 |
| Power input | 67W |
| Air flow | 134m³/h |
| Pressure increase | 2000Pa |
| Mass | 1.4kg |
| Housing material | Die-cast aluminum |
| Mounting position | To be specified for corresponding support elements |
| Bearing | Ball bearings |
| Connection line | A and C |
| Fan Type | Centrifugal Fan |
| Rated Voltage(V) | 230 |
| Housing Material | Die-cast aluminum |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst RG128/1300-3612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.