Ebm-Papst RG22P-4/106480 technical specifications.
| Airflow | 820CFM |
| Bearing Type | Ball |
| Depth | 473mm |
| Height | 200mm |
| Lead Free | Lead Free |
| Length | 380mm |
| Max Power Dissipation | 490W |
| Mount | Flanges |
| Noise | 86dBA |
| Noise Level | 86 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RG22P |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Weight | 30lb |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG22P-4/106480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
