Ebm-Papst RG25P-4/106483 technical specifications.
| Airflow | 1250CFM |
| Bearing Type | Ball |
| Depth | 486mm |
| Height | 220mm |
| Lead Free | Lead Free |
| Length | 417mm |
| Max Power Dissipation | 1.1kW |
| Mount | Flanges |
| Noise | 96dBA |
| Noise Level | 96 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RG25P |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Weight | 32lb |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG25P-4/106483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.