AC Fan with 27.7 CFM airflow, 1900 RPM speed, and 60 dBA noise level. Features ball bearings, plastic construction, and a radial package. Operates at 115V, 60 Hz, with a maximum power consumption of 22W. Dimensions include 135mm length, 135mm width, and 38mm height, with a 122mm mounting hole spacing. Suitable for operating temperatures from -30°C to 6.5°C.
Ebm-Papst RG90-18/06 technical specifications.
| Airflow | 27.7CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 135mm |
| Height | 38mm |
| Lead Length | 340mm |
| Length | 135mm |
| Material | Plastic |
| Max Operating Temperature | 6.5°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 22W |
| Mount | Flanges |
| Mounting Hole Spacing | 122mm |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 22W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | RG90 |
| Size | 135mm |
| Speed | 1900RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 1.3lb |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG90-18/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.