12V DC blower with radial construction, delivering 32.4 CFM airflow. Features ball bearings for durability and operates within a -30°C to 75°C temperature range. This plastic blower has flange mounting and is rated at 6W, with a noise level of 55 dBA. Approvals include UL, CSA, and VDE.
Ebm-Papst RG90-18/12N technical specifications.
| Airflow | 32.4CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Depth | 135mm |
| Height | 38mm |
| Length | 135mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 6W |
| Mount | Flanges |
| Mounting Hole Spacing | 122mm |
| Noise | 55dBA |
| Noise Level | 55 dB |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RG90DC |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.97lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG90-18/12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.