Ebm-Papst RG90-18/12NG technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -30 |
| Width | 38 |
| Length | 135 |
| Speed | 2200 |
| Height | 135 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ebm-Papst RG90-18/12NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.