Ebm-Papst RG90-18/18N technical specifications.
| Depth | 135mm |
| Height | 38mm |
| Length | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Noise Level | 55 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RG90AC |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 454g |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG90-18/18N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.