Ebm-Papst RG90-18/50 technical specifications.
| Airflow | 31.8CFM |
| Bearing Type | Sintec |
| Depth | 135mm |
| Height | 38mm |
| Length | 135mm |
| Max Power Dissipation | 22W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | 50 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RG90 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG90-18/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.