
AC Fan with 31.8 CFM airflow, 230V operating voltage, and 50Hz frequency. Features ball bearings for durability, a plastic housing, and radial package type. Operates within a -30°C to 60°C temperature range, with a maximum power dissipation of 22W. Mounting is facilitated by flanges with 122mm hole spacing and 4.3mm diameter.
Ebm-Papst RG90-18/56 technical specifications.
| Airflow | 31.8CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 135mm |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Length | 340mm |
| Length | 135mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 22W |
| Mount | Flanges |
| Mounting Hole Diameter | 4.3mm |
| Mounting Hole Spacing | 122mm |
| Noise | 60dBA |
| Noise Level | N/A |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | RG90 |
| Speed | 2200RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG90-18/56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
