Ebm-Papst RH31M-4/104370 technical specifications.
| Airflow | 1200CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Power Dissipation | 240W |
| Mount | Flanges |
| Noise | 65dBA |
| Noise Level | 65 dB |
| Operating Frequency | 60 Hz |
| Series | RH31M |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Weight | 11lb |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RH31M-4/104370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.