Ebm-Papst RH35M-4/108499 technical specifications.
| Airflow | 1850CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Power Dissipation | 430W |
| Mount | Flanges |
| Noise | 70dBA |
| Noise Level | 70 dB |
| Operating Frequency | 50,60 Hz |
| Series | RH35M |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Weight | 16lb |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RH35M-4/108499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.