Ebm-Papst RH45M-6/120404 technical specifications.
| Airflow | 2600CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Power Dissipation | 400W |
| Noise | 66dBA |
| Series | RH45M |
| Termination | 2 Wire Leads |
| Weight | 22lb |
| Width | 214mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RH45M-6/120404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
