Ebm-Papst RL48-19/14ML technical specifications.
| Airflow | 12.9CFM |
| Bearing Type | Ball |
| Depth | 76mm |
| Height | 75.5mm |
| Length | 76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.9W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise Level | 51 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3500RPM |
| Series | RL48 |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.165lb |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RL48-19/14ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.