
Axial DC blower with 12V operating supply voltage and 5.5W maximum power dissipation. Features 23.5 CFM airflow, 2500 RPM speed, and ball bearing type for reliable operation. Constructed from plastic with radial package and flange mounting, this component offers a 121mm length, 37mm width, and 121mm depth. Approvals include UL, CSA, and VDE, with a temperature range of -22°C to 167°C.
Ebm-Papst RL90-18/12N technical specifications.
| Airflow | 23.5CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 121mm |
| Height | 37mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 121mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 5.5W |
| Mount | Flanges |
| Mounting Hole Diameter | 4.2mm |
| Mounting Hole Spacing | 100.8mm |
| Noise | 58dBA |
| Noise Level | 58 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2500RPM |
| Series | RL90N |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.93lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RL90-18/12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
