Ebm-Papst RL90-18/18NH technical specifications.
| Airflow | 32.4CFM |
| Bearing Type | Ball |
| Depth | 121mm |
| Height | 37mm |
| Length | 121mm |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise Level | 69 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | RL90N |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 0.93lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RL90-18/18NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.