
24VDC axial fan blower, 127mm diameter with 25.4mm height, delivering 37.7 CFM airflow at 5100 RPM. Features ball bearing for durability and operates within a -4°C to 75°C temperature range. Constructed from plastic with flange mounting and wire termination, this component has a maximum power consumption of 8W and a noise level of 60 dBA. Approvals include UL, CSA, and VDE.
Ebm-Papst RLF100-11/14 technical specifications.
| Airflow | 37.7CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 127mm |
| Height | 25.4mm |
| Lead Length | 310mm |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Mounting Hole Spacing | 94.4mm |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5100RPM |
| Series | RLF100 |
| Speed | 5100RPM |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.705lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RLF100-11/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
