Ebm-Papst RV40-18/12H technical specifications.
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 59mm |
| Height | 79mm |
| Length | 105mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 41 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | RV40 |
| Speed | 4800RPM |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.1kg |
| Width | 102.44mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RV40-18/12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
