Ebm-Papst S1G250-AH37-52 technical specifications.
| Package/Case | Axial |
| Diameter | 271mm |
| Height | 72mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S1G250-AH37-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.