Ebm-Papst S1G300-AE19-54 technical specifications.
| Package/Case | Axial |
| Height | 50mm |
| Mount | Flanges |
| Noise Level | 65 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S1G300-AE19-54 to view detailed technical specifications.
No datasheet is available for this part.
