DC Fan Axial Bearing 24V 16V to 28V 1471CFM 58dB
Ebm-Papst S1G360-BB19-52 technical specifications.
| Diameter | 360mm |
| Height | 84mm |
| Noise Level | 58 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S1G360 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S1G360-BB19-52 to view detailed technical specifications.
No datasheet is available for this part.