Ebm-Papst S2D200-BH18-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 245mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Noise Level | 68dB |
| Operating Supply Voltage | 400V |
| Power Consumption | 70W |
| Series | S2D200 |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S2D200-BH18-01 to view detailed technical specifications.
No datasheet is available for this part.