Ebm-Papst S2D250-BH02-01 technical specifications.
| Package/Case | Axial |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S2D250-BH02-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.