Ebm-Papst S2D300-BD02 -01 technical specifications.
| Voltage Rating | 230|400V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2650|2800r/min |
| Maximum Airflow | 1624.47|1730.42CFM |
| Maximum Pressure | 150Pa|100Pa |
| Noise Level | 76|77dB |
| Line Current | 0.31|0.41A |
| Mounting | Flange Mount |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst S2D300-BD02 -01 to view detailed technical specifications.
No datasheet is available for this part.