Ebm-Papst S3000-M24-48 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S3000-M24-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.