Ebm-Papst S4D350-AN22-67 technical specifications.
| Airflow | 812CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 350mm |
| Length | 350mm |
| Packaging | Bulk |
| Series | S4D350 |
| Size | 350mm |
| Speed | 930RPM |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S4D350-AN22-67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.