Ebm-Papst S4D350-AP22-67 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Noise Level | 68dB |
| Operating Supply Voltage | 400V |
| Power Consumption | 185W |
| Series | S4D350 |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S4D350-AP22-67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.