
Ebm-Papst S4D350-AR06-31 technical specifications.
| Package/Case | Axial |
| Diameter | 374mm |
| Height | 132mm |
| Mount | Flanges |
| Noise Level | 64,68 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S4D350-AR06-31 to view detailed technical specifications.
No datasheet is available for this part.