Ebm-Papst S4D350-BA06-08 technical specifications.
| Airflow | 1186.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 190W |
| Operating Supply Voltage | 400V |
| Ratings | IP44 |
| RPM | 1620RPM |
| Series | S4D350 |
| Termination | Wire Leads |
| Width | 167mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S4D350-BA06-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.