Ebm-Papst S4D500-AM03-01 technical specifications.
| Voltage Rating | 400|460V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1390|1180|1590|1640r/min |
| Maximum Pressure | 140Pa|100Pa|130Pa|138Pa |
| Line Current | 1.41|0.95|1.7|1.64A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 565 X 172.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst S4D500-AM03-01 to view detailed technical specifications.
No datasheet is available for this part.