Ebm-Papst S4E360-EC20-51 technical specifications.
| Airflow | 1556CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 400mm |
| Height | 360mm |
| Lead Free | Lead Free |
| Length | 360mm |
| Max Power Dissipation | 120W |
| Mount | Flanges |
| Noise | 59dBA |
| Noise (dB) | 59dB |
| Noise Level | 59 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | S4E300A |
| Termination | Leads |
| Voltage Rating | 230V |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S4E360-EC20-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
