Ebm-Papst S6E450-AP02-01 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 940|1070r/min |
| Maximum Pressure | 70Pa|45Pa |
| Line Current | 0.8|0.98A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 446 X 164mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst S6E450-AP02-01 to view detailed technical specifications.
No datasheet is available for this part.