Ebm-Papst S6E450-AP02-70 technical specifications.
| Airflow | 3070CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 522mm |
| Height | 129mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 220W |
| Mount | Flanges |
| Noise | 66dBA |
| Noise Level | 66 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S6E450A |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 11lb |
| Width | 159mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S6E450-AP02-70 to view detailed technical specifications.
No datasheet is available for this part.